ABB Metal Door Profile, 614mm W, 520mm L For Use With Door
- RS Stock No.:
- 236-7148
- Mfr. Part No.:
- 2CPX045880R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$92.38
(exc. GST)
$101.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $92.38 |
*price indicative
- RS Stock No.:
- 236-7148
- Mfr. Part No.:
- 2CPX045880R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Door Profile | |
| Width | 614mm | |
| Length | 520mm | |
| Material | Metal | |
| For Use With | Door | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Door Profile | ||
Width 614mm | ||
Length 520mm | ||
Material Metal | ||
For Use With Door | ||
- COO (Country of Origin):
- DE
The ABB 2PW door division profile is suitable for 2/10RG3, 2/10RG4, 2/10RG6, 2/10RG8, 2/8RG3, 2/8RG4, 2/8RG6, and 2/8RG8.
Made of metal
520 x 614 x 40 mm dimensions
520 x 614 x 40 mm dimensions
Related links
- ABB Metal Door Profile 770mm L For Use With Cabinets TriLine
- ABB Metal Door Stopper, 250mm Long
- ABB RAL 7035 Module Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Module Door 15mm L for Use with Cabinets TriLine
- Eaton 2840 Series Metal Mounting Plate 520mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 110mm W, 520mm L for Use with PKZ4
