Rittal CP Series RAL 7035 Steel Support Section, 1m L For Use With CP 40
- RS Stock No.:
- 223-8786
- Mfr. Part No.:
- 6501020
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$239.49
(exc. GST)
$263.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $239.49 |
| 5 - 9 | $233.65 |
| 10 + | $223.58 |
*price indicative
- RS Stock No.:
- 223-8786
- Mfr. Part No.:
- 6501020
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Section | |
| Series | CP | |
| Length | 1m | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | CP 40 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Section | ||
Series CP | ||
Length 1m | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With CP 40 | ||
- COO (Country of Origin):
- DE
Rittal Series CP Enclosure Section, 1m Length, Steel - 6501020
This enclosure section offers a sturdy support solution for various industrial applications. Its robust steel construction provides durability, making it suitable for users in the automation, electronics, and electrical sectors. Specifically designed for compatibility with CP 40 enclosures, it enhances the structural integrity and usability of electrical enclosure systems.
Features & Benefits
• Constructed from durable steel for longevity
• Finished in RAL 7035 for an appealing appearance
• 1m length accommodates a variety of installation requirements
• Effectively supports electrical enclosure accessories
• Provides stability for custom enclosure sections
• Finished in RAL 7035 for an appealing appearance
• 1m length accommodates a variety of installation requirements
• Effectively supports electrical enclosure accessories
• Provides stability for custom enclosure sections
Applications
• Suitable for setups involving industrial automation equipment
• Ideal for mechanical installations needing solid support
• Compatible with various electrical systems for efficient layouts
• Functions well in environments requiring dependable enclosure extensions
• Ideal for mechanical installations needing solid support
• Compatible with various electrical systems for efficient layouts
• Functions well in environments requiring dependable enclosure extensions
What are the installation requirements for this section?
Installation is straightforward with standard tools, ensuring compatibility with existing CP enclosures.
What maintenance is required to keep it in optimal condition?
Regular inspections for wear and occasional cleaning with mild detergents will uphold its functionality and appearance.
Is this section suitable for outdoor use?
While the steel material is durable, a weather-resistant coating would be necessary for outdoor applications.
Related links
- Rittal CP Series Stainless Steel Support Section, 1m L For Use With CP 40
- Rittal CP Series RAL 7035 Aluminium Support Section 160mm H, 1m L For Use With CP 180
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 1m L For Use With CP 120
- Rittal CP Series Aluminium Support Section, 1m L For Use With CP 60
- Rittal CP Series RAL 7035 Aluminium Support Section, 790mm L For Use With Support Arm Systems
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 2m L For Use With CP 60
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 250mm L For Use With CP 60
- Rittal CP Series Steel Support Section, 500mm L For Use With CP 40
