Schneider Electric NSYSUCR Series Cross Rail, 40mm W, 2000mm H For Use With Linergy BS, Linergy LGY, Linergy LGYE,
- RS Stock No.:
- 220-0239
- Mfr. Part No.:
- NSYSUCR40200
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0239
- Mfr. Part No.:
- NSYSUCR40200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | NSYSUCR | |
| Width | 40mm | |
| Height | 2000mm | |
| For Use With | Linergy BS, Linergy LGY, Linergy LGYE, Spacial SF, Spacial SFX, Spacial SM, Spacial SMX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series NSYSUCR | ||
Width 40mm | ||
Height 2000mm | ||
For Use With Linergy BS, Linergy LGY, Linergy LGYE, Spacial SF, Spacial SFX, Spacial SM, Spacial SMX | ||
- COO (Country of Origin):
- EG
The Schneider Electric spacial SF/SM universal cross rails which has width of 40 mm and made up of steel material. It is compatible with Linergy LGY, Linergy LGYE, Linergy BS, spacial SF, spacial SM, spacial SFX and spacial SMX ranges.
Green premium product
Mounting location between cross rails, on structure of enclosure
Surface finish zinc coated
Mounting location between cross rails, on structure of enclosure
Surface finish zinc coated
Related links
- Schneider Electric NSYSUCR Series Cross Rail 700mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSUCR Series Cross Rail 2000mm H For Use With Spacial SF Spacial SM,
- Schneider Electric NSYSUCR Series Cross Rail 2200mm H For Use With Spacial SF
- Schneider Electric NSYSUCR Series Cross Rail 1800mm H For Use With Spacial SF Spacial SM,
- Schneider Electric NSYSUCR Series Cross Rail 1200mm H For Use With Spacial SF Spacial SM,
- Schneider Electric Linergy BS Series Nut for Use with Linergy BS Busbar Linergy LGYE Busbar,
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P Cubicle
- Schneider Electric PrismaSeT Series Steel Mounting Adapter for Use with Linergy (Linergy BS)

