Better World
Schneider Electric NSY Series Upright, 45mm W, 2200mm H For Use With Enclosure
- RS Stock No.:
- 219-9596
- Mfr. Part No.:
- NSYSFV22
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$875.55
(exc. GST)
$963.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $875.55 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9596
- Mfr. Part No.:
- NSYSFV22
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Upright | |
| Series | NSY | |
| Width | 45mm | |
| Height | 2200mm | |
| For Use With | Enclosure | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Upright | ||
Series NSY | ||
Width 45mm | ||
Height 2200mm | ||
For Use With Enclosure | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Set of 4 vertical uprights used for spacial SF enclosure. It has 2200 mm height, 45 mm width and 45 mm depth. It is made up of steel.
It has Pro-active compliance
Green premium product
Green premium product
Related links
- Schneider Electric NSY Series Upright 1845mm H For Use With Enclosure
- Schneider Electric PanelSeT Series Upright 750mm H For Use With Thalassa PLA
- Schneider Electric PanelSeT Series Upright 1250mm H For Use With Thalassa PLA
- Schneider Electric NSYSFV Series Upright 1600mm H For Use With Framework kit Side panel
- Schneider Electric NSYTVR Series Upright 45mm H For Use With Spacial SF Spacial SM, Spacial SMX
- Schneider Electric NSYSFV Series Upright 2000mm H For Use With Framework Kit Side Panel
- Schneider Electric PanelSeT Series Upright 2000mm H SM Spacial SF
- Schneider Electric PanelSeT Series Upright 1400mm H SDX SMX, Spacial SF

