Better World
Schneider Electric NSY2SPI185 Series RAL 7035 Side Panel, 1800mm H, 500mm W, for Use with Spacial SF
- RS Stock No.:
- 220-1438
- Mfr. Part No.:
- NSY2SPI185
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-1438
- Mfr. Part No.:
- NSY2SPI185
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Spacial SF internal fixing side panels with Multi-purpose application. Enclosure Accessory. Mounting on sides of enclosure, fixing mode by fixing elements inside. It comes with epoxy-polyester powder surface. 2 side panels included.
Sustainable green premium product
The product is mercury free
The product is mercury free
Specifications
Attribute | Value |
---|---|
Panel Type | Side Panel |
Series | NSY2SPI185 |
Width | 500mm |
Height | 1800mm |
RAL Code | RAL 7035 |
For Use With | Spacial SF |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric NS Series RAL 7035 Side Panel, 1800mm H, 400mm...
- Schneider Electric NSY2SP Series RAL 7035 Side Panel, 1600mm H,...
- Schneider Electric NSY2SPI205 Series RAL 7035 Side Panel, 2000mm...
- Schneider Electric NSY2SP205 Series RAL 7035 Side Panel, 2000mm H,...
- Schneider Electric NSYPPS Series Partition Panel, 1800mm H, 500mm...
- Schneider Electric NSY Series RAL 7035 Side Panel, 1800mm H, 600mm...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 1800mm H,...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 1800mm H,...