ABB GEMINI Series Metal Base Plate, 435mm H, 360mm W for Use with Low Voltage Insulating Switchboard
- RS Stock No.:
- 494-0003
- Mfr. Part No.:
- 1SL0260A00 1SL0260A00
- Brand:
- ABB
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$96.84
(exc. GST)
$106.52
(inc. GST)
Units | Per unit |
1 - 9 | $96.84 |
10 - 49 | $95.97 |
50 + | $95.12 |
- RS Stock No.:
- 494-0003
- Mfr. Part No.:
- 1SL0260A00 1SL0260A00
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Metal Base Plates
Blank metal base plates for Low Voltage Insulating Switchboards-Gemini Range
Positioning at 3 different depths for size 1
4 different depths for sizes 2, 3 and 4
7 different depths for sizes 5 and 6
Adjustments with 30mm pitch
Supplied with feet and hooks adjustable at 3 further positions (with 7.5mm pitch)
Snap-on mounting
4 different depths for sizes 2, 3 and 4
7 different depths for sizes 5 and 6
Adjustments with 30mm pitch
Supplied with feet and hooks adjustable at 3 further positions (with 7.5mm pitch)
Snap-on mounting
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Series | GEMINI |
Width | 360mm |
Height | 435mm |
Material | Metal |
For Use With | Low Voltage Insulating Switchboard |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge