- RS Stock No.:
- 269-8713
- Mfr. Part No.:
- AMP12120
- Brand:
- nVent HOFFMAN
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$349.23
(exc. GST)
$384.15
(inc. GST)
Units | Per unit |
1 + | $349.23 |
- RS Stock No.:
- 269-8713
- Mfr. Part No.:
- AMP12120
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the enclosure, since it can be machined easily and equipped with components before being mounted. Steel mounting plate for wall mounted enclosures. All sizes from 800 mm and above are strengthened by folded edges. By using the AMG accessory, the mounting plate position can be adjusted to any depth. This accessory is not suitable for the AFS range of enclosures.
Fast machining and mounting of components
Material Galvanized steel
Material Galvanized steel
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | AMP |
Width | 1.2m |
Length | 1.2m |
Material | Galvanised Steel |
Related links
- RS PRO Yellow Bench ESD-Safe Mat, 1.2m x 1.2m x 2mm
- RS PRO Black Rubber Sheet, 1.2m x 1.2m x 3mm
- RS PRO Black Rubber Sheet, 1.2m x 1.2m x 1.5mm
- ABB IS2 Series Steel Guiding Rail 1.2m L For Use With Lateral Insert Plates
- ABB IS2 Series Galvanised Steel Mounting Plate 2m L for Use with...
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate 1m L
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate 800mm L
- ABB AM2 Series Galvanised Steel Mounting Plate 2.2m L for Use with...