- RS Stock No.:
- 255-3903
- Mfr. Part No.:
- 21101-937
- Brand:
- nVent SCHROFF
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.08
(exc. GST)
$11.09
(inc. GST)
Units | Per unit |
1 + | $10.08 |
- RS Stock No.:
- 255-3903
- Mfr. Part No.:
- 21101-937
- Brand:
- nVent SCHROFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The nVent-Schroff's PCB mounting bracket, for HF frame type plug-in unit, kit with fixing screws.
Works with cassettes
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Width | 6 x 14mm |
Length | 6 x 14mm |
Material | Stainless Steel |
For Use With | Cassettes |