- RS Stock No.:
- 237-1372
- Mfr. Part No.:
- AMP06060
- Brand:
- nVent HOFFMAN
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$107.05
(exc. GST)
$117.75
(inc. GST)
Units | Per unit |
1 - 4 | $107.05 |
5 - 9 | $103.84 |
10 - 14 | $100.73 |
15 - 19 | $97.70 |
20 + | $94.76 |
- RS Stock No.:
- 237-1372
- Mfr. Part No.:
- AMP06060
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman Steel mounting plate for wall mounted enclosures. By using the AMG accessory, the mounting plate position can be adjusted to any depth. This accessory is not suitable for the AFS range of enclosures. The mounting plate can be machined and equipped with components before it is assembled in the enclosure
It has fast machining and mounting of components
It is made of mild steel
It has galvanized finish
It is made of mild steel
It has galvanized finish
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | AMP |
Width | 550mm |
Height | 2mm |
Length | 570mm |
Material | Mild Steel |
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1000 mm x 800 mm x 400mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 600 mm x 210mm
- nVent HOFFMAN MAP Series Mild Steel Wall Box 300 mm x 1200 mm x 300mm
- Rose Steel Mounting Plate 300mm W, 400mm L for Use with Mini...
- Rose Galvanised Steel Mounting Plate 545mm W, 143mm L for Use with...
- Spelsberg Steel Mounting Plate 350mm W, 450mm L for Use with...
- Rose Galvanised Steel Mounting Plate 149mm W, 64mm L for Use with...
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate 160mm L...