Better World
Schneider Electric Steel, 2mm H, 154mm W, 255mm L for Use with Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial
- RS Stock No.:
- 228-8224
- Mfr. Part No.:
- NSYMR32
- Brand:
- Schneider Electric
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$64.73
(exc. GST)
$71.20
(inc. GST)
Units | Per unit |
1 - 9 | $64.73 |
10 - 29 | $62.15 |
30 + | $59.57 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 228-8224
- Mfr. Part No.:
- NSYMR32
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Chassis Plates for Spacial 3D Steel Enclosures & Thalassa series
Monoblock perforated plates (Telequick)
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Width | 154mm |
Height | 2mm |
Length | 255mm |
Material | Steel |
For Use With | Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial S3X Enclosure, Spacial S57 Enclosure, ThalassaThalassa PLM enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Door Switch for Use with CRN Spacial S3D, Spacial SMX
- Schneider Electric Door Stop for Use with CRN Enclosure Spacial...
- Schneider Electric NSYDCE Series Panel for Use with Spacial CRN...
- Schneider Electric Steel Perforated Mounting Plate 551mm W Spacial
- Schneider Electric Metal 251mm W Spacial S3D Enclosure, Spacial
- Schneider Electric NSYAECP Series Blanking Plate 193mm W for Use...
- Schneider Electric Steel 551mm W Spacial S3D Enclosure, Spacial
- Schneider Electric Steel 345mm W Spacial S3D Enclosure, Spacial