- RS Stock No.:
- 204-6817
- Mfr. Part No.:
- TM 1636 mounting plate
- Brand:
- Fibox
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$25.68
(exc. GST)
$28.25
(inc. GST)
Units | Per unit |
1 - 9 | $25.68 |
10 - 14 | $24.80 |
15 + | $23.64 |
- RS Stock No.:
- 204-6817
- Mfr. Part No.:
- TM 1636 mounting plate
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Fibox TM series mounting plate.
Material: Aluminium
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 146mm |
Length | 318mm |
Material | Steel |
For Use With | EURONORD |
Related links
- Fibox Aluminium Mounting Plate 82mm L for Use with ALU
- Fibox Steel Mounting Plate 294mm L for Use with ALU
- Fibox Aluminium Mounting Plate 280mm L for Use with ALU
- Fibox Steel Mounting Plate 26mm L for Use with EURONORD
- Fibox Steel Mounting Plate 231mm L for Use with EURONORD
- Fibox Steel Mounting Plate 146mm L for Use with EURONORD
- Fibox Steel Mounting Plate 146mm L for Use with ALU
- Fibox Steel Mounting Plate 146mm L for Use with ALU, EURONORD