- RS Stock No.:
- 204-6687
- Mfr. Part No.:
- AM 1616 mounting plate
- Brand:
- Fibox
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$28.43
(exc. GST)
$31.27
(inc. GST)
Units | Per unit |
1 - 9 | $28.43 |
10 - 14 | $27.44 |
15 + | $26.14 |
- RS Stock No.:
- 204-6687
- Mfr. Part No.:
- AM 1616 mounting plate
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Fibox AM series mounting plate.
Material: Aluminium
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 146mm |
Length | 146mm |
Material | Steel |
For Use With | ALU |
Related links
- RS PRO 146mm, Flat Needle File
- RS PRO Nitrile O-Ring 153mm Outer Diameter
- RS PRO EPDM O-Ring 146mm Outer Diameter
- RS PRO Nitrile O-Ring 146mm Outer Diameter
- RS PRO Nitrile O-Ring 158mm Outer Diameter
- Fibox Steel Mounting Plate 146mm L for Use with EURONORD
- Fibox Steel Mounting Plate 146mm L for Use with ALU, EURONORD
- Fibox Steel Mounting Plate 318mm L for Use with EURONORD