- RS Stock No.:
- 204-6780
- Mfr. Part No.:
- TM 3640 mounting plate
- Brand:
- Fibox
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.09
(exc. GST)
$50.70
(inc. GST)
Units | Per unit |
1 - 9 | $46.09 |
10 - 14 | $44.47 |
15 + | $42.39 |
- RS Stock No.:
- 204-6780
- Mfr. Part No.:
- TM 3640 mounting plate
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The Fibox TM series mounting plate.
Material: Aluminium
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 315mm |
Length | 383mm |
Material | Steel |
For Use With | EURONORD |
Related links
- Fibox Aluminium Mounting Plate 82mm L for Use with ALU
- Fibox Steel Mounting Plate 294mm L for Use with ALU
- Fibox Aluminium Mounting Plate 280mm L for Use with ALU
- Fibox Steel Mounting Plate 26mm L for Use with EURONORD
- Fibox Steel Mounting Plate 231mm L for Use with EURONORD
- Fibox Steel Mounting Plate 146mm L for Use with EURONORD
- Fibox Steel Mounting Plate 146mm L for Use with ALU
- Fibox Steel Mounting Plate 64mm L for Use with EURONORD