Spelsberg Mounting Plate, 4mm H, 276mm W, 276mm L for Use with Empty Housing, Installing Command and Message Devices
- RS Stock No.:
- 187-6480
- Mfr. Part No.:
- 72101301
- Brand:
- Spelsberg
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$148.81
(exc. GST)
$163.69
(inc. GST)
Units | Per unit |
1 + | $148.81 |
- RS Stock No.:
- 187-6480
- Mfr. Part No.:
- 72101301
- Brand:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Installation bridge for empty housing made of insulating material, incl. fixing screws, for individual use, e.g. for installing command and message devices, Material thickness: 4 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 276mm |
Height | 4mm |
Length | 276mm |
Colour | Grey |
For Use With | Empty Housing, Installing Command and Message Devices |
Related links
- Accuride 276mm Stroke Length
- RS PRO Nitrile O-Ring 284mm Outer Diameter
- RS PRO Nitrile O-Ring 283mm Outer Diameter
- OPTIBELT 276 3M 9 Timing Belt 276mm Length, 9mm Width
- OPTIBELT 276 3M 6 Timing Belt 276mm Length, 6mm Width
- RS PRO Nitrile O-Ring 276mm Outer Diameter
- Spelsberg Cover 276mm W, 276mm L for Use with GEOS-L 3030 Empty Enclosure
- Spelsberg Mounting Plate 276mm W Installing Command and Message Devices