nVent HOFFMAN Steel Mounting Plate, 200mm H, 200mm W for Use with GL66 Enclosure
- RS Stock No.:
- 111-2366
- Mfr. Part No.:
- MSC200P200GE
- Brand:
- nVent HOFFMAN
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$18.65
(exc. GST)
$20.52
(inc. GST)
- RS Stock No.:
- 111-2366
- Mfr. Part No.:
- MSC200P200GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Mounting Plate | |
| Width | 200mm | |
| Height | 200mm | |
| Material | Steel | |
| For Use With | GL66 Enclosure | |
| Quantity | 1 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Mounting Plate | ||
Width 200mm | ||
Height 200mm | ||
Material Steel | ||
For Use With GL66 Enclosure | ||
Quantity 1 | ||
- COO (Country of Origin):
- PL
Hoffman GL66 Terminal Boxes, Screw Lid
The GL66 series from Hoffman are mild steel wall mount enclosures with a durable light-grey finish and an ergonomic and aesthetic styling. They have an outward formed flange to prevent contaminants from entering the enclosure. The front cover of the GL66 enclosure has a seamless foam-in-place gasket and is fixed with captivated M5 screws.
Features and Benefits
Mild steel construction
Door thickness 1.2 mm
Body thickness 1.0 mm / 1.2 mm
Seamless foam-in-place gasket
Front cover with captivated M5 screws
Integral compression stops maintain optimal gasket compression
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Furnished hardware kit includes solid washers for wall-mounting hole plugs
Installation instructions
Door thickness 1.2 mm
Body thickness 1.0 mm / 1.2 mm
Seamless foam-in-place gasket
Front cover with captivated M5 screws
Integral compression stops maintain optimal gasket compression
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Furnished hardware kit includes solid washers for wall-mounting hole plugs
Installation instructions
Application Information
The GL66 terminal boxes are designed to house and protect electrical and electronic components in industrial environments.
Note
Mounting plates sold separately.
Mounting brackets required to meet UL/CSA external mounting requirements.
Mounting brackets required to meet UL/CSA external mounting requirements.
Standards
NEMA/EEMAC Type 4 and 12.
CSA File No. 42186: Type 4, 12.
IEC 60529 IP66.
IEC/EN62262 IK9.
IEC 62208.
CSA File No. 42186: Type 4, 12.
IEC 60529 IP66.
IEC/EN62262 IK9.
IEC 62208.
Approvals
UL 508A listed: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.

