Rittal HD Series Key Bit
- RS Stock No.:
- 228-9357
- Mfr. Part No.:
- 2549510
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$16.48
(exc. GST)
$18.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $16.48 |
| 5 - 9 | $16.21 |
| 10 - 14 | $15.81 |
| 15 + | $15.45 |
*price indicative
- RS Stock No.:
- 228-9357
- Mfr. Part No.:
- 2549510
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Key Bit | |
| Series | HD | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Key Bit | ||
Series HD | ||
- COO (Country of Origin):
- DE
Rittal HD Key, Universal HD Bit, Steel Material - HD Series - 2549510
Looking to lock in a security solution in a setting where hygiene is a top priority? Boost the security of your HD series enclosures with this HD key from Rittal. This product has no nooks or crannies where microorganisms can hide, so it's easy to keep clean. This helps to minimise the risk of contamination in sensitive workplaces.
Features & Benefits
• User-friendly device turns easily when used with a socket spanner
• Light weight of just 20g for easy portability
• Light weight of just 20g for easy portability
Applications
• Food and beverage processing plants
• Industrial kitchens
• Healthcare environments
• Cleanrooms
• Industrial kitchens
• Healthcare environments
• Cleanrooms
Why is a universal HD key a convenient choice in large work areas?
It's easier to use a universal key when you need to service multiple enclosures or if you need to share a communal key between workers. It's also simpler to replace should it get lost or damaged.
Related links
- Rittal HD Series Key For Use With HD Cam Lock Enclosure
- Rittal HD Series Cam Lock For Use With AE Compact Enclosure
- Rittal HD Series Stainless Steel Wall Bracket for Use with AE Series KL Series
- Rittal HD Series Stainless Steel Leveling Foot for Use with Enclosure, M12
- Rittal HD Series Stainless Steel Terminal Box IPX9, 200 mm x 200 mm x 120mm
- Rittal HD Series Metallic Stainless Steel Cable Gland 17mm min. IP69
- Rittal HD Series Metallic Stainless Steel Cable Gland 10mm min. IP69
- Rittal HD Series Stainless Steel Terminal Box IPX9, 300 mm x 300 mm x 120mm
