Rittal SZ Series for Use with Daimler, Lock Inserts
- RS Stock No.:
- 228-9343
- Distrelec Article No.:
- 304-23-282
- Mfr. Part No.:
- 2521000
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$17.82
(exc. GST)
$19.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $17.82 |
| 5 - 9 | $17.26 |
| 10 - 14 | $16.73 |
| 15 + | $16.20 |
*price indicative
- RS Stock No.:
- 228-9343
- Distrelec Article No.:
- 304-23-282
- Mfr. Part No.:
- 2521000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| For Use With | Daimler, Lock Inserts | |
| Series | SZ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
For Use With Daimler, Lock Inserts | ||
Series SZ | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Rittal SZ Series Key - 2521000
This double bit key by Rittal is a reliable and secure option for your cabinet systems. With its high-quality design and heavy-duty construction, it offers unparalleled security for your valuable equipment.
Features & Benefits
• Designed for SZ enclosure key systems
• Made for lock inserts, ensuring maximum security
• Compatible with Rittal cabinets for seamless integration
• One piece per pack, making it convenient and easy to use
Applications
• Ideal for securing Daimler enclosures
• Can be used for use in electronic and mechanical industries
Can it be used with other cabinet systems?
Yes, it is compatible with a range of cabinet systems for added versatility.
Will it fit my existing Rittal cabinet?
This key is designed to work seamlessly with Rittal cabinets for a reliable fit.
Is it easy to install and use?
Yes, this key is user-friendly and simple to install, making it ideal for all users.
