Better World
Schneider Electric Metal Plain Door, 600mm H, 550mm W for Use with Enclosure 3 x 24 Modules
- RS Stock No.:
- 247-2223
- Mfr. Part No.:
- PRA16324
- Brand:
- Schneider Electric
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$465.07
(exc. GST)
$511.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $465.07 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 247-2223
- Mfr. Part No.:
- PRA16324
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Pragma plain door used for enclosure 3 x 24 modules. The door opening right or left and it has 3 horizontal rows.
IP degree of protection IP40
Ambient air temperature for operation -25 to 60 °C
Ambient air temperature for operation -25 to 60 °C
Specifications
Attribute | Value |
---|---|
Door Type | Plain Door |
Width | 550mm |
Height | 600mm |
Material | Metal |
For Use With | Enclosure 3 x 24 Modules |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Metal Plain Door, 750mm H, 550mm W for Use with...
- Schneider Electric Metal Plain Door, 450mm H, 550mm W for Use with...
- Schneider Electric Steel Transparent Door, 600mm H, 550mm W for...
- Schneider Electric Lockable Glass, Metal Transparent Door, 750mm...
- Schneider Electric Steel Transparent Door, 900mm H, 550mm W for...
- Schneider Electric Plastic Plain Door, 600mm H, 336mm W for Use...
- Schneider Electric Fibreglass Reinforced Polyester RAL 7035 Plain...
- ABB GEMINI Series Plastic RAL 7035 Plain Door, 600mm H, 375mm W,...