Better World
Schneider Electric Metal Plain Door, 450mm H, 550mm W for Use with Enclosure 2 x 24 Modules
- RS Stock No.:
- 247-2221
- Mfr. Part No.:
- PRA16224
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$325.12
(exc. GST)
$357.63
(inc. GST)
Units | Per unit |
1 + | $325.12 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 247-2221
- Mfr. Part No.:
- PRA16224
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric Pragma plain door used for enclosure 2 x 24 modules. The door opening right or left and it has 2 horizontal rows.
IP degree of protection IP40
Ambient air temperature for operation -25 to 60 °C
Ambient air temperature for operation -25 to 60 °C
Specifications
Attribute | Value |
---|---|
Door Type | Plain Door |
Width | 550mm |
Height | 450mm |
Material | Metal |
For Use With | Enclosure 2 x 24 Modules |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Grey Metal General Purpose Enclosure IP66 IK07...
- Schneider Electric TPRDG Series Input/Output Module 2 Outputs, 24 V dc
- Schneider Electric NSYSFD Series Lockable RAL 7035 Plain Door...
- Schneider Electric NSYDPLM Series RAL 7035 Plain Door 215mm W,...
- Schneider Electric Metal Plain Door 550mm W for Use with Enclosure...
- Schneider Electric Lockable Fibreglass Reinforced Polyester RAL...
- Schneider Electric Metal Perforated Mounting Plate 360mm L for Use...
- Schneider Electric Metal for Use with Spacial CRN Enclosure, 250 x...