Better World
Schneider Electric NSYP Series Lockable RAL 7035 Ventilated Door, 2000mm H, 800mm W for Use with Spacial SF/SM
- RS Stock No.:
- 219-8657
- Mfr. Part No.:
- NSYPCVD208
- Brand:
- Schneider Electric
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,054.62
(exc. GST)
$2,260.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,054.62 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8657
- Mfr. Part No.:
- NSYPCVD208
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric NSYPCVD208 is a Special SF/SM single ventilated door. It has a height and width of 2000x800 mm.
It has 18 months warranty
It is mercury free
REACh free of SVHC
It is mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Door Type | Ventilated Door |
Series | NSYP |
Lockable | Yes |
Width | 800mm |
Height | 2000mm |
RAL Code | RAL 7035 |
For Use With | Spacial SF/SM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYP Series Lockable RAL 7035 Inner Door,...
- Schneider Electric NSYP Series Lockable RAL 7035 Inner Door,...
- Schneider Electric NSYI Series Lockable RAL 7035 Inner Door,...
- Schneider Electric NSYSFD208 Series Lockable RAL 7035 Plain Door,...
- Schneider Electric NSYS Series Lockable RAL 7035 Transparent Door,...
- Schneider Electric NSY Series Lockable RAL 7035 Double Door,...
- Schneider Electric NSYS Series Lockable RAL 7035 Double Door,...
- Schneider Electric NSYSFD Series Lockable RAL 7035 Plain Door,...