Better World
Schneider Electric NSYSFD Series Lockable RAL 7035 Plain Door, 2000mm H, 1m W for Use with Spacial SF
- RS Stock No.:
- 220-6433
- Mfr. Part No.:
- NSYSFD2210
- Brand:
- Schneider Electric
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$939.70
(exc. GST)
$1,033.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $939.70 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-6433
- Mfr. Part No.:
- NSYSFD2210
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Spacial SF/SM plain door for enclosure. Size is 2200x1000 mm. Multi-purpose application. Mounting on front or sides. Lock 5 mm double bar. Opening angle is Reversible 120°. Sheet steel body, epoxy-polyester powder surface. Grey RAL 7035.
Green premium product
Mercury free IP degree of protection IP66
Mercury free IP degree of protection IP66
Specifications
Attribute | Value |
---|---|
Door Type | Plain Door |
Series | NSYSFD |
Lockable | Yes |
Width | 1m |
Height | 2000mm |
RAL Code | RAL 7035 |
For Use With | Spacial SF |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYSFD Series Lockable RAL 7035 Plain Door,...
- Schneider Electric NSYSFD Series Lockable RAL 7035 Transparent...
- Schneider Electric NSYSFD Series Lockable RAL 7035 Plain Door,...
- Schneider Electric NSYSFD Series Lockable RAL 7035 Plain Door,...
- Schneider Electric NSYSFD Series Lockable RAL 7035 Plain Door,...
- Schneider Electric NSYSFD Series Lockable RAL 7035 Transparent...
- Schneider Electric NSY Series Lockable RAL 7035 Plain Door, 2000mm...
- Schneider Electric NSYSFD Series Lockable RAL 7035 Side Door,...