- RS Stock No.:
- 217-6832
- Mfr. Part No.:
- NSYDS3D1010
- Brand:
- Schneider Electric
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$559.41
(exc. GST)
$615.35
(inc. GST)
Units | Per unit |
1 + | $559.41 |
- RS Stock No.:
- 217-6832
- Mfr. Part No.:
- NSYDS3D1010
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric from Thalassa range. Plain door for Special S3D H1000xW1000 RAL 7035, with lock.
Green Premium product
Reach free of SVHC
Mercury free
Reach free of SVHC
Mercury free
Specifications
Attribute | Value |
---|---|
Door Type | Plain Door |
Lockable | Yes |
RAL Code | RAL 7035 |
IP Rating | IP66 |
Related links
- IDC Tools
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Schneider Electric Lockable RAL 7035 Inner Door 600mm W for Use...