Schneider Electric Fibreglass Reinforced Polyester RAL 7035 Glazed Door, 400mm H, 300mm W for Use with PLM Enclosure
- RS Stock No.:
- 123-0630
- Mfr. Part No.:
- NSYDPLM43TG
- Brand:
- Schneider Electric
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$277.89
(exc. GST)
$305.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $277.89 |
- RS Stock No.:
- 123-0630
- Mfr. Part No.:
- NSYDPLM43TG
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Spare Parts for Thalassa PLM Enclosures
A range of spare parts for the Schneider Thalassa PLM enclosures.
Schneider Electric Accessories
Specifications
Attribute | Value |
---|---|
Door Type | Glazed Door |
Lockable | No |
Width | 300mm |
Height | 400mm |
Material | Fibreglass Reinforced Polyester |
Colour | Grey |
RAL Code | RAL 7035 |
For Use With | PLM Enclosure |
Related links
- Schneider Electric Fibreglass Reinforced Polyester RAL 7035 Glazed...
- Schneider Electric Fibreglass Reinforced Polyester RAL 7035 Glazed...
- Schneider Electric Fibreglass Reinforced Polyester RAL 7035 Glazed...
- Schneider Electric Fibreglass Reinforced Polyester RAL 7035 Glazed...
- Schneider Electric Lockable Fibreglass Reinforced Polyester RAL...
- Schneider Electric Lockable Fibreglass Reinforced Polyester RAL...
- Schneider Electric Fibreglass Reinforced Polyester RAL 7035 Plain...
- Schneider Electric Fibreglass Reinforced Polyester RAL 7035 Plain...