Schneider Electric Lockable Fibreglass Reinforced Polyester RAL 7035 Glazed Door, 1000mm H, 800mm W for Use with PLM
- RS Stock No.:
- 123-0625
- Mfr. Part No.:
- NSYDPLM108TG
- Brand:
- Schneider Electric
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,404.82
(exc. GST)
$1,545.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,404.82 |
- RS Stock No.:
- 123-0625
- Mfr. Part No.:
- NSYDPLM108TG
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Spare Parts for Thalassa PLM Enclosures
A range of spare parts for the Schneider Thalassa PLM enclosures.
Schneider Electric Accessories
Specifications
Attribute | Value |
---|---|
Door Type | Glazed Door |
Lockable | Yes |
Handle Included | No |
Width | 800mm |
Height | 1000mm |
Material | Fibreglass Reinforced Polyester |
Colour | Grey |
RAL Code | RAL 7035 |
For Use With | PLM Enclosure |
Related links
- Schneider Electric Lockable Fibreglass Reinforced Polyester RAL...
- Schneider Electric Lockable Fibreglass Reinforced Polyester RAL...
- Schneider Electric Fibreglass Reinforced Polyester RAL 7035 Glazed...
- Schneider Electric Fibreglass Reinforced Polyester RAL 7035 Glazed...
- Schneider Electric Fibreglass Reinforced Polyester RAL 7035 Glazed...
- Schneider Electric Fibreglass Reinforced Polyester RAL 7035 Glazed...
- Schneider Electric Fibreglass Reinforced Polyester RAL 7035 Glazed...
- Schneider Electric Lockable Fibreglass Reinforced Polyester RAL...