Eaton DS Series Steel Transparent, 800mm H, 1m W, 15mm D, 15mm L
- RS Stock No.:
- 129-040
- Mfr. Part No.:
- 140522 DS-80100-CS
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
$463.90
(exc. GST)
$510.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $463.90 |
| 5 - 9 | $454.63 |
| 10 + | $440.71 |
*price indicative
- RS Stock No.:
- 129-040
- Mfr. Part No.:
- 140522 DS-80100-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Transparent | |
| Series | DS | |
| Lockable | No | |
| Width | 1m | |
| Height | 800mm | |
| Depth | 15mm | |
| Length | 15mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Transparent | ||
Series DS | ||
Lockable No | ||
Width 1m | ||
Height 800mm | ||
Depth 15mm | ||
Length 15mm | ||
Material Steel | ||
- COO (Country of Origin):
- ES
The Eaton Standard closed door is available without hinges or a lock mechanism. A door designed with IP66 protection rating.
RoHS compliant
Related links
- Eaton DT Series Steel Transparent 1m W 15mm L
- Eaton DS Series Steel Transparent 800mm W 15mm L
- Eaton DS Series Steel Transparent 400mm W 15mm L
- Eaton DS Series Steel Transparent 600mm W 15mm L
- Eaton DS Series Steel Transparent 1m W 15mm L
- Eaton DS Series Steel Transparent 1m W 15mm L
- Eaton DS Series Steel Transparent 800mm W 15mm L
- Eaton DS Series Steel Transparent 800mm W 15mm L
