Rittal SZ Series Steel Connector Reducing Plate for Use with Baying Enclosure System VX25 Basic Enclosure
- RS Stock No.:
- 265-1225
- Mfr. Part No.:
- 2481000
- Brand:
- Rittal
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$13.516
(exc. GST)
$14.868
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $13.516 | $67.58 |
*price indicative
- RS Stock No.:
- 265-1225
- Mfr. Part No.:
- 2481000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal SZ Adaptor for using connectors cut outs with varying numbers of poles.
Zinc plated
Specifications
Attribute | Value |
---|---|
Product Type | Connector Reducing Plate |
Series | SZ |
Material | Steel |
For Use With | Baying Enclosure System VX25 Basic Enclosure |
Related links
- Rittal SZ Series Steel Connector Reducing Plate for Use with...
- Rittal DK Series Adapter for Use with Baying Enclosure System VX25...
- Rittal Adapter for Use with Baying Enclosure System VX25 Basic Enclosure
- Rittal SV 9342 Series ABS Adapter for Use with Baying Enclosure...
- ABB IS2 Series Galvanised Steel Connector Reducing Plate, 48mm W,...
- ABB IS2 Series Galvanised Steel Connector Reducing Plate, 50mm W,...
- ABB IS2 Series Galvanised Steel Connector Reducing Plate, 50mm W,...
- Rittal SZ Series Steel Mounting Clip for Use with Cable Ducts,...