ABB IS2 Series Galvanised Steel Connector Reducing Plate, 50mm W, 160mm L for Use with IS2 Enclosures
- RS Stock No.:
- 248-7951
- Mfr. Part No.:
- EE2416
- Brand:
- ABB
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$56.08
(exc. GST)
$61.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $56.08 |
- RS Stock No.:
- 248-7951
- Mfr. Part No.:
- EE2416
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB No.5 plates are use for reducing connectors from 24 to 16 poles.
Suitable for IS2 enclosures
Specifications
Attribute | Value |
---|---|
Product Type | Connector Reducing Plate |
Series | IS2 |
Width | 50mm |
Length | 160mm |
Material | Galvanised Steel |
For Use With | IS2 Enclosures |
Related links
- ABB IS2 Series Galvanised Steel Connector Reducing Plate, 50mm W,...
- ABB IS2 Series Galvanised Steel Connector Reducing Plate, 48mm W,...
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate, 360mm W, 160mm L
- ABB IS2 Series Galvanised Steel Mounting Plate, 400mm W, 2m L for...
- ABB IS2 Series Galvanised Steel Mounting Plate, 400mm W, 400mm L...
- ABB IS2 Series Galvanised Steel Mounting Plate, 400mm W, 2.2m L...
- ABB IS2 Series Galvanised Steel Gland Plate, 400mm W, 500mm L for...
- ABB IS2 Series Galvanised Steel Gland Plate, 1m W, 1m L for Use...