- RS Stock No.:
- 253-9565
- Mfr. Part No.:
- 1554YPL
- Brand:
- Hammond
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$21.59
(exc. GST)
$23.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $21.59 |
- RS Stock No.:
- 253-9565
- Mfr. Part No.:
- 1554YPL
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond mounting panel is used for 1554 and 1555 X enclosures. The length of the product is 300 mm and width is 240 mm.
Made of steel
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 240mm |
Length | 300mm |
Material | Steel |
For Use With | 1554 & 1555 X Enclosures |
Related links
- Hammond Steel Mounting Plate, 200mm W, 300mm L for Use with 1554 &...
- Hammond Steel Mounting Plate, 140mm W, 140mm L for Use with 1554 &...
- Hammond Steel Mounting Plate, 120mm W, 200mm L for Use with 1554 &...
- Hammond Steel Mounting Plate, 180mm W, 180mm L for Use with 1554 &...
- Hammond Steel Mounting Plate, 105mm W, 105mm L for Use with 1554 &...
- Hammond Steel Mounting Plate, 66mm W, 66mm L for Use with 1554 &...
- Hammond Steel Mounting Plate, 160mm W, 240mm L for Use with 1554...
- Hammond Steel Mounting Plate, 160mm W, 240mm L for Use with 1554...