- RS Stock No.:
- 253-9559
- Mfr. Part No.:
- 1554VPL
- Brand:
- Hammond
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$20.56
(exc. GST)
$22.62
(inc. GST)
Units | Per unit |
1 + | $20.56 |
- RS Stock No.:
- 253-9559
- Mfr. Part No.:
- 1554VPL
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond mounting panel is used for 1554 and 1555 V, and V2 enclosures. The length of the product is 240 mm and width is 160 mm.
Made of steel
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 160mm |
Length | 240mm |
Material | Steel |
For Use With | 1554 & 1555 V, & V2 Enclosures |
Related links
- Hammers
- Cable Knives
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hammond Silicone Gasket for Use with 1554 & 1555 V, & V2 Enclosures
- Hammond Steel Mounting Plate 240mm L for Use with 1554 & 1555 VA VB