Schneider Electric Steel Front Plate, 300mm H, 500mm W for Use with Prisma G Enclosure, Prisma Pack 160 Enclosure,
- RS Stock No.:
- 247-1116
- Mfr. Part No.:
- 03806
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$61.23
(exc. GST)
$67.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $61.23 |
- RS Stock No.:
- 247-1116
- Mfr. Part No.:
- 03806
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric plain plate for Prisma pack 160 enclosure, Prisma G enclosure, Prisma P cubicle range. It has matt smooth surface finish.
Electrophoresis treatment and hot-polymerised polyester epoxy powder
Material steel
Green premium product
Material steel
Green premium product
Specifications
Attribute | Value |
---|---|
Product Type | Front Plate |
Width | 500mm |
Height | 300mm |
Material | Steel |
For Use With | Prisma G Enclosure, Prisma Pack 160 Enclosure, Prisma P Cubicle |
Related links
- Schneider Electric Steel Front Plate, 150mm H, 500mm W for Use...
- Schneider Electric Steel Panel for Use with Prisma G Enclosure,...
- Schneider Electric Steel Panel for Use with Prisma G Enclosure,...
- Siemens 8GK Series Front Plate, 300mm H, 500mm W for Use with 8GK
- Schneider Electric Steel Mounting Plate, 300mm H, 575mm W for Use...
- Schneider Electric Steel Accessory Kit for Use with Prisma G Enclosure
- Schneider Electric Steel Panel for Use with Prisma G Enclosure, 200 x 850mm
- Schneider Electric Steel Mounting Plate, 300mm H, 650mm W for Use...