- RS Stock No.:
- 238-3983
- Brand:
- RS PRO
286 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.75
(exc. GST)
$4.13
(inc. GST)
Units | Per unit |
1 - 4 | $3.75 |
5 + | $3.09 |
- RS Stock No.:
- 238-3983
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RS PRO DIN Rail Enclosure Terminal Cover
This DIN rail enclosure cover is brought to you by our own brand RS PRO. Made of self-extinguishing ABS V0, this is a three module DIN enclosure slot mask with holes for end plugs. These masks are the ideal design to support your need to protect your DIN Rail enclosures. Recommended for use when connectors are not in use and need protecting or blocking off. RS PRO have designed this cover to eliminate the need for additional tools and to ensure quick and easy installation, with this solution you can customise the cover to suit your needs. The casing is assembled without screws making it efficient and easy.
Features and Benefits
- Made of ABS V0 giving you a sturdy reliable product that is self-extinguishing and has excellent heat, chemical and stress resistance
- Light grey in colour
- Custom holes can be milled
- Protects when not in use
- Assembled without screws so no tools are required for set up
Applications
DIN rail instrument enclosures provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks, and screws for easy installation.
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Specifications
Attribute | Value |
---|---|
Colour | Light Grey |
Related links
- RS PRO 2.85mm Black PC-ABS V0 3D Printer Filament, 500g
- Tenneco Expandable Braided Polyester Black Protective Sleeving 50m...
- Bopla Bocube Series Light Grey Polycarbonate V0 Enclosure IP68...
- Bopla Bocube Series Light Grey Polycarbonate V0 Enclosure IP68...
- RS PRO 1.75mm Black PC-ABS V0 3D Printer Filament, 500g
- Bopla Bocube Series Graphite Grey Polycarbonate V0 Enclosure IP68...
- Tenneco Expandable Braided Polyester Black Protective Sleeving...
- Tenneco Expandable Braided Polyester Black Protective Sleeving...