Hammond PCJ Series Steel Mounting Plate, 45mm H, 225mm W, 273mm L for Use with PCJ12104L, PCJ12106L
- RS Stock No.:
- 238-3822
- Mfr. Part No.:
- PCJR1109
- Brand:
- Hammond
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.89
(exc. GST)
$36.18
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $32.89 |
5 - 9 | $31.90 |
10 - 14 | $30.94 |
15 - 19 | $30.01 |
20 + | $29.10 |
- RS Stock No.:
- 238-3822
- Mfr. Part No.:
- PCJR1109
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Hammond inner mounting panel is made up of steel.
This panel is of 14 gauge
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | PCJ |
Width | 225mm |
Height | 45mm |
Length | 273mm |
Material | Steel |
For Use With | PCJ12104L, PCJ12106L |
Related links
- Hammond 14R Series Aluminium Mounting Plate, 45mm H, 225mm W,...
- Hammond PCJ Series Steel Mounting Plate, 45mm H, 123mm W, 171mm L...
- Hammond PCJ Series Steel Mounting Plate, 45mm H, 174mm W, 171mm L...
- Hammond PCJ Series Steel Mounting Plate, 45mm H, 276mm W, 323mm L...
- Hammond PCJ Series Steel Mounting Plate, 45mm H, 122mm W, 122mm L...
- Hammond PCJ Series Steel Mounting Plate, 45mm H, 174mm W, 222mm L...
- Hammond PJ Series Steel Mounting Plate, 45mm H, 377mm W, 428mm L...
- Hammond PJ Series Steel Mounting Plate, 45mm H, 366mm W, 468mm L...