Hammond 14R Series Aluminium Mounting Plate, 45mm H, 327mm W, 374mm L for Use with PCJ16148L
- RS Stock No.:
- 238-3775
- Mfr. Part No.:
- 14R1513
- Brand:
- Hammond
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$34.31
(exc. GST)
$37.74
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $34.31 |
5 - 9 | $33.28 |
10 - 14 | $32.28 |
15 - 19 | $31.31 |
20 + | $30.36 |
- RS Stock No.:
- 238-3775
- Mfr. Part No.:
- 14R1513
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond inner mounting panel is made up of steel.
This panel is of 14 gauge
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | 14R |
Width | 327mm |
Height | 45mm |
Length | 374mm |
Material | Aluminium |
For Use With | PCJ16148L |
Related links
- Hammond 14R Series Aluminium Mounting Plate, 45mm H, 225mm W,...
- Hammond 14R Series Aluminium Mounting Plate, 45mm H, 123mm W,...
- Hammond 14R Series Aluminium Mounting Plate, 45mm H, 174mm W,...
- Hammond PCJ Series Steel Mounting Plate, 45mm H, 123mm W, 171mm L...
- Hammond PCJ Series Steel Mounting Plate, 45mm H, 174mm W, 171mm L...
- Hammond PCJ Series Steel Mounting Plate, 45mm H, 276mm W, 323mm L...
- Hammond PJ Series Steel Mounting Plate, 45mm H, 377mm W, 428mm L...
- Hammond PCJ Series Steel Mounting Plate, 45mm H, 122mm W, 122mm L...