- RS Stock No.:
- 237-6503
- Mfr. Part No.:
- 2CPX046624R9999
- Brand:
- ABB
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 1
$101.08
(exc. GST)
$111.19
(inc. GST)
Box(es) | Per Box |
---|---|
1 + | $101.08 |
- RS Stock No.:
- 237-6503
- Mfr. Part No.:
- 2CPX046624R9999
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB 2 panel wide base plate with flange opening for microcellular rubber sinusoidal flange (IP00) or flange plate with cable sleeves (IP20).
Made of galvanised steel sheet
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Width | 512mm |
Length | 312mm |
Number of Cutouts | 1 |
For Use With | Cabinets TriLine |
Related links
- ABB Base Plate, 512mm W, 312mm L for Use with Cabinets TriLine
- ABB Base Plate, 512mm W, 709mm L for Use with Cabinets TriLine
- ABB Base Plate, 512mm W, 509mm L for Use with Cabinets TriLine
- ABB Base Plate, 512mm W, 212mm L for Use with Cabinets TriLine
- ABB Base Plate, 262mm W, 312mm L for Use with Cabinets TriLine
- ABB Base Plate, 1.012m W, 312mm L for Use with Cabinets TriLine
- ABB Base Plate, 1.262m W, 312mm L for Use with Cabinets TriLine
- ABB Base Plate, 762mm W, 312mm L for Use with Cabinets TriLine