Rittal TS Series RAL 7035 Plastic Baying Cover, 400mm L for Use with TS, TS IT, VX, VX IT
- RS Stock No.:
- 230-5051
- Mfr. Part No.:
- 8800845
- Brand:
- Rittal
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$36.76
(exc. GST)
$40.44
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $36.76 |
5 - 9 | $36.10 |
10 - 14 | $35.44 |
15 + | $34.79 |
- RS Stock No.:
- 230-5051
- Mfr. Part No.:
- 8800845
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal TS Baying cover comes with two end caps may additionally be clipped over the seal between the two enclosures. This prevents dirt and liquid from accumulating on the baying seal.
May also be fitted in the width with enclosure suites bayed back-to-back
Specifications
Attribute | Value |
---|---|
Product Type | Baying Cover |
Series | TS |
Length | 400mm |
RAL Code | RAL 7035 |
Material | Plastic |
For Use With | TS, TS IT, VX, VX IT |
Related links
- Rittal TS Series RAL 7035 Plastic Baying Cover, 800mm L for Use...
- Rittal TS Series RAL 7035 Plastic Baying Cover, 1.2m L for Use...
- Rittal TS Series RAL 7035 Plastic Baying Cover, 600mm L for Use...
- Rittal TS Series RAL 7035 Plastic Baying Cover, 500mm L for Use...
- Rittal TS Series Stainless Steel Baying Cover, 400mm L for Use...
- Rittal TS Series RAL 7035 Sheet Steel Roof Plate, 800mm W for Use...
- Rittal TS Series Stainless Steel Baying Cover, 500mm L for Use...
- Rittal TS Series Stainless Steel Baying Cover, 600mm L for Use...