- RS Stock No.:
- 226-3221
- Mfr. Part No.:
- 8618820
- Brand:
- Rittal
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$277.55
(exc. GST)
$305.31
(inc. GST)
Units | Per unit |
1 - 4 | $277.55 |
5 - 9 | $267.83 |
10 + | $255.35 |
- RS Stock No.:
- 226-3221
- Mfr. Part No.:
- 8618820
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
The Rittal VX series EMC gland plate for VX series enclosure and has width of 600 mm. It includes 1 gland plate with T-head punching, 1 sliding gland plate and 2 IP/EMC gaskets. The combined EMC/IP seal provides low-resistance contact between cable shield and gland plate.
Made from sheet steel
Zinc plated finish
Weight/pack is 2 kg
Zinc plated finish
Weight/pack is 2 kg
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Series | VX |
Width | 600mm |
Material | Sheet Steel |
For Use With | VX Series |
Related links
- Rittal VX Series Divider for Use with VX Series, 28 x 10mm
- Rittal VX Series Stainless Steel Section 64mm L For Use With VX Series
- Rittal VX Series Sheet Steel Section For Use With VX Series
- Rittal VX Series Stainless Steel Section 89mm L For Use With VX Series
- Rittal VX Series RAL 7035 Sheet Steel Side Panel, for Use with VX Series
- Rittal VX Series Sheet Steel Gland Plate, 800mm W for Use with VX Series
- Rittal VX Series Sheet Steel Gland Plate, 1.2m W for Use with VX Series
- Rittal VX Series Sheet Steel Gland Plate, 1m W for Use with VX Series