Rittal VX Series Sheet Steel Gland Plate, 690mm W, 275mm L for Use with VX, VX IT, VX SE Series
- RS Stock No.:
- 226-3191
- Mfr. Part No.:
- 8001223
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)**
$90.70
(exc. GST)
$99.77
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $90.70 |
5 - 9 | $88.49 |
10 + | $84.70 |
**price indicative
- RS Stock No.:
- 226-3191
- Mfr. Part No.:
- 8001223
- Brand:
- Rittal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rittal | |
Product Type | Gland Plate | |
Series | VX | |
Width | 690mm | |
Length | 275mm | |
Material | Sheet Steel | |
For Use With | VX, VX IT, VX SE Series | |
Quantity | 1 | |
Select all | ||
---|---|---|
Brand Rittal | ||
Product Type Gland Plate | ||
Series VX | ||
Width 690mm | ||
Length 275mm | ||
Material Sheet Steel | ||
For Use With VX, VX IT, VX SE Series | ||
Quantity 1 | ||
Related links
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series
- Rittal VX Series Sheet Steel Sliding Panel 115mm D VX IT, VX SE Series
- Rittal VX Series Sheet Steel Mounting Plate 800mm W for Use with VX, VX SE Series
- Rittal VX Series Sheet Steel Mounting Plate 600mm W for Use with VX, VX SE Series
- Rittal VX Series Sheet Steel Mounting Plate 600mm W for Use with VX, VX SE Series