Rittal TP Series Sheet Steel Partial Mounting Plate, 700mm W for Use with SE, TP Series, TS
- RS Stock No.:
- 226-3156
- Mfr. Part No.:
- 6730340
- Brand:
- Rittal
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$122.55
(exc. GST)
$134.81
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $122.55 |
5 - 9 | $118.26 |
10 + | $112.75 |
- RS Stock No.:
- 226-3156
- Mfr. Part No.:
- 6730340
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal TP series partial mounting plate for enclosure type TS, SE and TP used for easy mounting on pre-fitted assembly screws.
Made from sheet steel
Zinc plated finish
Zinc plated finish
Specifications
Attribute | Value |
---|---|
Product Type | Partial Mounting Plate |
Series | TP |
Width | 700mm |
Material | Sheet Steel |
For Use With | SE, TP Series, TS |
Related links
- Rittal TP Series Sheet Steel Partial Mounting Plate, 500mm W for...
- Rittal TP Series Sheet Steel Partial Mounting Plate, 200mm W for...
- Rittal CM Series Sheet Steel Wiring Plan Pocket for Use with CM,...
- Rittal CM Series Sheet Steel Wiring Plan Pocket for Use with CM,...
- Rittal CM Series Sheet Steel Wiring Plan Pocket for Use with CM,...
- Rittal Sheet Steel Partial Mounting Plate, 700 x 700mm
- Rittal Sheet Steel Partial Mounting Plate, 500 x 700mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing...