Better World
Schneider Electric NSYADC Series RAL 7035 Cover Plate, 50mm H, 600mm W for Use with Spacial SF, Spacial SM
- RS Stock No.:
- 220-6256
- Mfr. Part No.:
- NSYADC16
- Brand:
- Schneider Electric
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$69.98
(exc. GST)
$76.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $69.98 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-6256
- Mfr. Part No.:
- NSYADC16
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Spacial SF/SM adjustment cover plate. Size is 49 x 600 mm. Multi-purpose application Enclosure Accessory. Mounting on chassis coupling set. Fixing mode by screws. Steel made, epoxy-polyester powder surface. Grey RAL 7035. Set of 2.
Green premium product
Mercury free
IP degree of protection IP66
Mercury free
IP degree of protection IP66
Specifications
Attribute | Value |
---|---|
Product Type | Cover Plate |
Series | NSYADC |
Width | 600mm |
Height | 50mm |
RAL Code | RAL 7035 |
For Use With | Spacial SF, Spacial SM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYADC Series RAL 7035 Cover Plate, 50mm H,...
- Schneider Electric NSYMPCH Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYMPC Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYMPCH Series RAL 7035 Cover Plate, 450mm H,...
- Schneider Electric NSYMUC606 Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYMUCH Series RAL 7035 Cover Plate, 200mm H,...
- Schneider Electric NSYMUC Series RAL 7035 Cover Plate, 450mm H,...
- Schneider Electric NSYMPC Series RAL 7035 Cover Plate, 600mm H,...