Better World
Schneider Electric NSYMUC608 Series RAL 7035 Cover Plate, 600mm H, 800mm W for Use with Spacial SF, Spacial SM
- RS Stock No.:
- 220-1511
- Mfr. Part No.:
- NSYMUC608
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-1511
- Mfr. Part No.:
- NSYMUC608
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The Schneider Electric Spacial SF/SM cut out cover plate screwed for enclosures, Multi-purpose accessory. Mounting on chassis coupling set. Fixing by screws. Front plate type with cut-outs. Material used is Steel & Epoxy-polyester powder surface finishing.
Sustainable green premium product
The product is mercury free
The product is mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Cover Plate |
Series | NSYMUC608 |
Width | 800mm |
Height | 600mm |
Number of Cutouts | 3 |
RAL Code | RAL 7035 |
For Use With | Spacial SF, Spacial SM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYMPC Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYMPCH Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYMPC Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYMPCH Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYMUC606 Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYM Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYMPCH Series RAL 7035 Cover Plate, 300mm H,...
- Schneider Electric NSYMPC Series RAL 7035 Cover Plate, 150mm H,...