Better World
Schneider Electric NSYEC Series Gland Plate, 25mm H, 300mm W for Use with Spacial SF
- RS Stock No.:
- 219-9701
- Mfr. Part No.:
- NSYEC36
- Brand:
- Schneider Electric
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$76.54
(exc. GST)
$84.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $76.54 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9701
- Mfr. Part No.:
- NSYEC36
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Spacial SF plain cable gland plate has dimension as 300x600 mm. It has Multi-purpose application with cable management accessory. Fixed by clips, mounting on enclosure bottom and Plain plate and fixing elements.
Galvanised steel material is used
Thickness 1.5 mm
Thickness 1.5 mm
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Series | NSYEC |
Width | 300mm |
Height | 25mm |
For Use With | Spacial SF |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYEC Series Gland Plate, 25mm H, 1.2m W, 600mm...
- Schneider Electric NSYEC Series Gland Plate, 25mm H, 400mm W for...
- Schneider Electric NSYEC Series Gland Plate, 25mm H, 800mm W for...
- Schneider Electric NSYEC Series Gland Plate, 25mm H, 1m W, 400mm L...
- Schneider Electric NSYEC Series Gland Plate, 30mm H, 300mm W,...
- Schneider Electric NSYEC Series Gland Plate, 20mm H, 300mm W for...
- Schneider Electric NSYEC Series Gland Plate, 300mm W, 500mm L for...
- Schneider Electric NSYEC Series Gland Plate, 300mm W for Use with...