Schneider Electric NSY Series RAL 7035 Ventilated Roof Plate, 72mm H, 570mm W for Use with Spacial
- RS Stock No.:
- 219-9633
- Mfr. Part No.:
- NSYSVR606
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 219-9633
- Mfr. Part No.:
- NSYSVR606
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial SF ventilated roof has 7.556 kg weight. It has 72 mm height and 650mm width. It has grey colour. It is made up of steel.
It has Pro-active compliance
Green premium product
Green premium product
Specifications
Attribute | Value |
---|---|
Product Type | Ventilated Roof Plate |
Series | NSY |
Width | 570mm |
Height | 72mm |
RAL Code | RAL 7035 |
For Use With | Spacial |
Related links
- Schneider Electric NSYS Series RAL 7035 Ventilated Roof Plate,...
- Schneider Electric NSYSVR Series RAL 7035 Ventilated Roof Plate,...
- Schneider Electric NSY Series RAL 7035 Roof Plate, 20mm H, 970mm W...
- Schneider Electric NSYTSPV Series RAL 7035 Ventilated Roof Plate,...
- Schneider Electric NSY Series RAL 7035 Cover Plate, 200mm H, 800mm...
- Schneider Electric NSY Series RAL 7035 Cover Plate, 150mm H, 800mm...
- Schneider Electric NSY Series RAL 7035 Cover Plate, 400mm H, 600mm...
- Schneider Electric NSY Series RAL 7035 Blanking Plate, 310mm H,...