Better World
Schneider Electric NSYM Series Mounting Plate, 2000mm H, 1m W for Use with Spacial SF/SM
- RS Stock No.:
- 219-8624
- Mfr. Part No.:
- NSYMP2010
- Brand:
- Schneider Electric
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$365.60
(exc. GST)
$402.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $365.60 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8624
- Mfr. Part No.:
- NSYMP2010
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric NSYMP2010 is a Special SF/SM mounting plate .It has a height of 2000 mm and has a width of 1000 mm.
It has 18 months warranty
It is mercury free
REACh free of SVHC
It is mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYM |
Width | 1m |
Height | 2000mm |
For Use With | Spacial SF/SM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYM Series Mounting Plate, 2000mm H, 1.2m W...
- Schneider Electric NSYM Series Mounting Plate, 1800mm H, 1m W for...
- Schneider Electric NSYM Series Mounting Plate, 1400mm H, 1m W for...
- Schneider Electric NSYM Series Mounting Plate, 1800mm H, 800mm W...
- Schneider Electric NSYM Series Mounting Plate, 1800mm H, 600mm W...
- Schneider Electric NSYM Series Mounting Plate, 1600mm H, 600mm W...
- Schneider Electric NSYMP206 Series Mounting Plate, 2000mm H, 600mm...
- Schneider Electric NSYMP Series Mounting Plate, 2000mm H, 1.6m W...