Better World
Schneider Electric NSYM Series Mounting Plate, 1400mm H, 1m W for Use with Spacial SF/SM
- RS Stock No.:
- 219-8618
- Mfr. Part No.:
- NSYMP1410
- Brand:
- Schneider Electric
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$386.22
(exc. GST)
$424.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $386.22 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8618
- Mfr. Part No.:
- NSYMP1410
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric NSYMP1410 is a Special SF/SM mounting plate. It has a height and width of 1400x1000 mm
Galvanised steel body
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYM |
Width | 1m |
Height | 1400mm |
For Use With | Spacial SF/SM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYM Series Mounting Plate, 2000mm H, 1m W for...
- Schneider Electric NSYM Series Mounting Plate, 1800mm H, 1m W for...
- Schneider Electric NSYM Series Mounting Plate, 2000mm H, 1.2m W...
- Schneider Electric NSYM Series Mounting Plate, 1800mm H, 800mm W...
- Schneider Electric NSYM Series Mounting Plate, 1600mm H, 600mm W...
- Schneider Electric NSYM Series Mounting Plate, 1800mm H, 600mm W...
- Schneider Electric NSYMP148 Series Mounting Plate, 1400mm H, 800mm...
- Schneider Electric NSYMP Series Mounting Plate, 1400mm H, 1.2m W...