Better World

Schneider Electric Seal: Polyethylene Foam, Steel Epoxy Polyester Powder Gland Plate, 245mm W, 245 mm L for Use with

Subtotal (1 unit)*

$29.54

(exc. GST)

$32.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.54

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
211-8903
Mfr. Part No.:
NSYTLC
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gland Plate

Width

245mm

Number of Holes

21

Thickness

245mm

Length

245mm

Material

Seal: Polyethylene Foam, Steel

Finish

Epoxy Polyester Powder

For Use With

Enclosure Accessory

Mounting plate type

Cable Gland

Standards/Approvals

EU RoHS Directive EU RoHS Declaration, REACH

Better World Product

Yes

RoHS Status: Exempt

The Schneider Electric spacial cable gland plate has 245mm height, 245mm width and 130mm depth. Used for multi-purpose application.

Green Premium product

Mercury free

Related links