- RS Stock No.:
- 204-6669
- Mfr. Part No.:
- AM 1626 mounting plate
- Brand:
- Fibox
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.50
(exc. GST)
$35.75
(inc. GST)
Units | Per unit |
1 - 9 | $32.50 |
10 - 14 | $31.72 |
15 + | $30.37 |
- RS Stock No.:
- 204-6669
- Mfr. Part No.:
- AM 1626 mounting plate
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Fibox AM series mounting plate of size 146x244 mm.
Material: Aluminium
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 244mm |
Length | 146mm |
Material | Steel |
For Use With | ALU |
Related links
- Fibox Aluminium Mounting Plate 82mm L for Use with ALU
- Fibox Steel Mounting Plate 294mm L for Use with ALU
- Fibox Aluminium Mounting Plate 280mm L for Use with ALU
- Fibox Steel Mounting Plate 26mm L for Use with EURONORD
- Fibox Steel Mounting Plate 146mm L for Use with EURONORD
- Fibox Steel Mounting Plate 64mm L for Use with EURONORD
- Fibox Steel Mounting Plate 318mm L for Use with EURONORD
- Fibox Steel Mounting Plate 231mm L for Use with EURONORD