Eaton Metal Cover, 260 mm W, 520 mm L for Use with NZM3
- RS Stock No.:
- 258-564
- Mfr. Part No.:
- 284052 XMN341006C
- Brand:
- Eaton
Subtotal (1 unit)*
$144.26
(exc. GST)
$158.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.26 |
*price indicative
- RS Stock No.:
- 258-564
- Mfr. Part No.:
- 284052 XMN341006C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Width | 260 mm | |
| Thickness | 25mm | |
| Length | 520mm | |
| Material | Metal | |
| For Use With | NZM3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Width 260 mm | ||
Thickness 25mm | ||
Length 520mm | ||
Material Metal | ||
For Use With NZM3 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Front cover is designed to enhance the safety and efficiency of your electrical systems. With a sleek grey front cover and a well-structured mounting kit, it seamlessly integrates into various environments, ensuring both functionality and aesthetics.
Compact dimensions make it suitable for space constrained installations
Complies with all applicable regulations
Offers reliable performance tailored for low voltage applications
Includes a blind plate model that enhances operational versatility
Related links
- Eaton Metal Cover 520 mm L for Use with NZM3
- Eaton Metal Cover 520 mm L for Use with NZM3
- Eaton Metal Cover 520 mm L for Use with NZM3
- Eaton Metal Cover 520 mm L for Use with NZM1
- Eaton Metal Cover 520 mm L for Use with NZM1
- Eaton Metal Cover 520 mm L for Use with NZM2
- Eaton Metal Cover 520 mm L for Use with NZM1
- Eaton Metal Cover 520 mm L for Use with NZM2
