Legrand Steel Perforated Mounting Plate, 275mm W, 192mm L for Use with Atlantic Enclosure, Marina Enclosure
- RS Stock No.:
- 507-0228
- Mfr. Part No.:
- 0 360 99
- Brand:
- Legrand
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$94.58
(exc. GST)
$104.04
(inc. GST)
Units | Per unit |
1 - 9 | $94.58 |
10 - 24 | $90.77 |
25 + | $86.96 |
- RS Stock No.:
- 507-0228
- Mfr. Part No.:
- 0 360 99
- Brand:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Marina Polyester Cabinets - IP66 IK10
These glass fibre-reinforced polyester cabinets are self-extinguishing to 960 °C in compliance with NFC20455.
The cabinet door is reversible and opens to 180° (except 36250).
Protective visor from a height of 400mm.
Particularly suited to corrosive environments.
Excellent resistance to fuels, oils and lubricants.
Supplied with double-bar lock.
Set of 4 wall-mount brackets with fixings sold separately:
36408: for cabinets up to height 600 mm - 100 kg.
36409: for cabinets up to height 700 mm - 150 kg.
The cabinet door is reversible and opens to 180° (except 36250).
Protective visor from a height of 400mm.
Particularly suited to corrosive environments.
Excellent resistance to fuels, oils and lubricants.
Supplied with double-bar lock.
Set of 4 wall-mount brackets with fixings sold separately:
36408: for cabinets up to height 600 mm - 100 kg.
36409: for cabinets up to height 700 mm - 150 kg.
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Width | 275mm |
Length | 192mm |
Material | Steel |
For Use With | Atlantic Enclosure, Marina Enclosure |
Related links
- RS PRO DIN Rail Enclosure Enclosure Type, ABS DIN Rail Enclosure
- Schneider Electric Door Stop for Use with CRN Enclosure Spacial...
- Schneider Electric S3D Enclosure Enclosure Type Galvanised Steel...
- Rittal Adapter for Use with Baying Enclosure System VX25 Basic Enclosure
- Legrand Locking Nut for Use with Atlantic Enclosure, Marina Enclosure
- Schneider Electric Hinge for Use with Thalassa TBP Enclosure,...
- Schneider Electric Gland Plate for Use with IP30 Enclosure IP43...
- B&R Enclosures Stainless Steel for Use with Connector TE Enclosure...