Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (3MSTBO), 16.35 x 10 x 18.5mm

Subtotal (1 pack of 50 units)*

$70.95

(exc. GST)

$78.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$1.419$70.95

*price indicative

RS Stock No.:
284-1175
Mfr. Part No.:
2279787
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Filler Plug

Length

16.35mm

For Use With

Unoccupied Terminal Points (3MSTBO)

Width

10mm

Material

Polyamide

Dimensions

16.35 x 10 x 18.5mm

Series

ME

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing offers easy, tool-free mounting and a flammability rating V0 in accordance with UL 94.

IP20 rated protection
Operational temperature -40 to 105 °C

Related links