CAMDENBOSS Stainless Steel for Use with 73 Series Waterproof Enclosure, 82 x 50 x 5mm
- RS Stock No.:
- 280-5390
- Distrelec Article No.:
- 303-79-875
- Mfr. Part No.:
- CHD73W15
- Brand:
- CAMDENBOSS
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.67
(exc. GST)
$17.24
(inc. GST)
Units | Per unit |
---|---|
1 + | $15.67 |
- RS Stock No.:
- 280-5390
- Distrelec Article No.:
- 303-79-875
- Mfr. Part No.:
- CHD73W15
- Brand:
- CAMDENBOSS
Related links
- CAMDENBOSS Stainless Steel for Use with 73 Series Waterproof...
- OKW Tin Plated Steel PCB Enclosure, 82 x 50 x 26mm
- CAMDENBOSS ASA for Use with 73 Series Waterproof Enclosure, 42 x 42 x 15mm
- CAMDENBOSS ASA for Use with 73 Series Waterproof Enclosure
- RS PRO ABS PCB Mounting Enclosure, 82 x 52 x 36mm
- Roline Black Nylon Mouse Pad 250 x 215 x 5mm 5mm Height
- CAMDENBOSS 5000 Series Black Die Cast Aluminium Enclosure, IP54,...
- CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure, IP54,...